- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFRM08N17A3/S35L
IFRM08N17A3/S35L
Baumer Electric
Proximity Sensor Inductive NO NPN 2mm 10V to 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 2mm 10V to 30VDC
Search Keywords: IFRM08N17A3S35L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFRM08N17A3/S35L
-
Alias/AKA:10142596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:36 mm
-
Operating Temperature:-25 to 75 °C
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$144.89
3
$142.72
5
$140.58
10 +
$138.47
Click for Quote
Log in
to unlock special pricing