- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IFF08.82.05
IFF08.82.05
Baumer Electric
Proximity Sensor Inductive 1.5mm 5V to 30VDC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor Inductive 1.5mm 5V to 30VDC 2-Pin
Search Keywords: IFF088205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IFF08.82.05
-
Alias/AKA:10250306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:25 x 8 x 8 mm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:9,12,15,18,24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$210.40
3
$207.24
5
$204.14
10 +
$201.07
Click for Quote
Log in
to unlock special pricing