Retro reflective sensor - With polarization filter – Light/dark operate - Pulsed red LED - Size 17.8 mm (L) x 8 mm (W) x 12.6 mm (D) - [10 to 30 ] VDC – 25 mA – Bottom side cable – Wavelength 660 ƞm - Rectangular - Plastic - Light indicator: LED green - O