- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FHDK07P6901/KS35A
FHDK07P6901/KS35A
Baumer Electric
Diffuse Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diffuse Sensor
Search Keywords: FHDK07P6901KS35A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:FHDK07P6901/KS35A
-
Alias/AKA:10149512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Operating Temperature:-20 to 50 °C
-
Dimension:10.8 x 9.2 x 16.2 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$498.59
3
$484.93
5 +
$477.66
Click for Quote
Log in
to unlock special pricing