- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- FFAK17PTD1002/L
FFAK17PTD1002/L
Baumer Electric
Liquid level sensor – Nominal pressure 10 bar- Yellow LED output indicator - Size 81 mm (L) x 30 mm (D) – Cable length 2 meter ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquid level sensor – Nominal pressure 10 bar- Yellow LED output indicator - Size 81 mm (L) x 30 mm (D) – Cable length 2 meters – [10 to 30 ] VDC – Cylindrical - 15 mA – 3 pin – Polysulphone - Wavelength 880 ƞm
Search Keywords: FFAK17PTD1002L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:FFAK17PTD1002/L
-
Alias/AKA:10229683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$571.11
3
$556.61
5 +
$548.26
Click for Quote
Log in
to unlock special pricing