- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- FEG12.24.45
FEG12.24.45
Baumer Electric
Through beam sensor – Fork and angle sensor - Light operate - Size 41 mm (L) x 12 mm (W) x 25 mm (H) – Cable length 2 meters – ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through beam sensor – Fork and angle sensor - Light operate - Size 41 mm (L) x 12 mm (W) x 25 mm (H) – Cable length 2 meters – [4.5 to 30 ] VDC – Rectangular - 24 mA – 3 pin – Brass nickel plated - PNP - Wavelength 935 ƞm
Search Keywords: FEG122445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:FEG12.24.45
-
Alias/AKA:10251460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$400.33
3
$394.32
5 +
$388.41
Click for Quote
Log in
to unlock special pricing