- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CABLEMINICLMDR/SDR,10.0M
Baumer Electric
CABLEMINICLMDR/SDR,10.0M
Camera Link® Interface Cable - MDR to SDR Connector - 26 Poles - PVC - Lead-Free - Length 10m.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Camera Link® Interface Cable - MDR to SDR Connector - 26 Poles - PVC - Lead-Free - Length 10m.
Search Keywords: CABLEMINICLMDRSDR100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:CABLEMINICLMDR/SDR,10.0M
-
Alias/AKA:11046253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is CABLEMINICLMDR/SDR,10.0M RoHS compliant?
Yes, CABLEMINICLMDR/SDR,10.0M is RoHS compliant.
What is the lead time for CABLEMINICLMDR/SDR,10.0M?
The standard lead time for CABLEMINICLMDR/SDR,10.0M is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
4 Weeks
can ship
11/19/26