- Home ›
- All Products›
- 11230354
11230354
Baumer Electric
M12 - female - 90° - A-coded - 4-poles, 22AWG - PUR - 200 cm - shielded - free cable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 - female - 90° - A-coded - 4-poles, 22AWG - PUR - 200 cm - shielded - free cable
Search Keywords: 11230354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11230354
-
Alias/AKA:CAM12.A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$78.60
5
$48.37
10
$44.28
25
$41.92
50
$40.83
100 +
$39.80
Click for Quote
Log in
to unlock special pricing