- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 11173270
Baumer Electric
11173270
Inductive Distance Sensor - Subminiature - 0 to 2 mm - Voltage Output - Cable PUR, 2 m - IP67.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inductive Distance Sensor - Subminiature - 0 to 2 mm - Voltage Output - Cable PUR, 2 m - IP67.
Search Keywords: 11173270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11173270
-
Alias/AKA:IF08.D02S-F16.UA1Z.7WCU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 11173270 RoHS compliant?
Yes, 11173270 is RoHS compliant.
What is the lead time for 11173270?
The standard lead time for 11173270 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$433.69
3
$427.19
5 +
$420.78
Click for Quote
Log in
to unlock special pricing