help desk software
Image is representational - see mfr. specs

My-Com Precision Switch - NPN Make Function (NO) - 75 cN Activating Force - Cable - 80 cm - IP50.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
My-Com Precision Switch - NPN Make Function (NO) - 75 cN Activating Force - Cable - 80 cm - IP50.
Search Keywords: 10258550
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    10258550
  • Alias/AKA:
    MY-COMG75N80/L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    29.5 mm
  • Operating Temperature:
    -20 to 75 °C
  • Terminal Type:
    Wire Lead
  • Typical Operating Supply Voltage:
    9,12,15,18,24 V
  • Switching Mode:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
4 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$623.63
3
$607.79
5 +
$598.67
Click for Quote
Log in to unlock special pricing