- Home ›
- All Products›
- 10240160
10240160
Baumer Electric
Inductive Sensor 8MM Housing PNP 2MM Range
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Sensor 8MM Housing PNP 2MM Range
Search Keywords: 10240160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10240160
-
Alias/AKA:IFFM08P3701/O1S35L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$196.11
3
$193.16
5
$190.27
10 +
$187.41
Click for Quote
Log in
to unlock special pricing