- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10218478
Baumer Electric
10218478
Diffuse Sensors With Intensity Difference - Subminiature - < 40 mm - PNP - Light Operate - Cable 3 pin - 2 m - IP65.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diffuse Sensors With Intensity Difference - Subminiature - < 40 mm - PNP - Light Operate - Cable 3 pin - 2 m - IP65.
Search Keywords: 10218478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10218478
-
Alias/AKA:FZAM08P1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:PNP
-
Minimum Operating Supply Voltage:10 VDC
-
Mounting:Panel
-
Maximum Operating Supply Voltage:30 VDC
-
Dimension:72 x 8 mm
-
Operating Temperature:-25 to 65 °C
Product Guides
+
Frequently Asked Questions
Is 10218478 RoHS compliant?
Yes, 10218478 is RoHS compliant.
What is the lead time for 10218478?
The standard lead time for 10218478 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$656.90
3
$638.90
5 +
$629.32
Click for Quote
Log in
to unlock special pricing