- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10217043
Baumer Electric
10217043
Glass Fiber Optic Sensor - Reflective - 50cm / 0.5m Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Glass Fiber Optic Sensor - Reflective - 50cm / 0.5m Length.
Search Keywords: 10217043
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 10217043 |
| Alias/AKA: | FUF050A2005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 10217043 RoHS compliant?
Yes, 10217043 is RoHS compliant.
What is the lead time for 10217043?
The standard lead time for 10217043 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$272.04
3
$265.03
5
$261.05
10 +
$257.14
Click for Quote
Log in
to unlock special pricing