help desk software
Image is representational - see mfr. specs

Inductive Proximity Switch - Subminiature - NPN Make Function (NO) - Red LED - Cable 2m - 8 mm x 20 mm - IP67.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductive Proximity Switch - Subminiature - NPN Make Function (NO) - Red LED - Cable 2m - 8 mm x 20 mm - IP67.
Search Keywords: 10216613
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    10216613
  • Alias/AKA:
    IFFM08N1703/O1L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    MK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    NPN
  • Minimum Operating Supply Voltage:
    10 V
  • Mounting:
    Flush
  • Maximum Operating Supply Voltage:
    30 V
  • Dimension:
    20 x 8 x 8 mm
  • Operating Temperature:
    -25 to 75 °C
  • Sensing Distance:
    2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
9 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$167.17
3
$164.66
5
$162.19
10 +
$159.76
Click for Quote
Log in to unlock special pricing