- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 10161448
10161448
Baumer Electric
Ultrasonic Sensor, 20mm Min, 200mm Max, 20mA, Rectangular, Board Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ultrasonic Sensor, 20mm Min, 200mm Max, 20mA, Rectangular, Board Mount
Search Keywords: 10161448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10161448
-
Alias/AKA:UNDK10U6914/S35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$985.55
3
$970.77
5 +
$946.13
Click for Quote
Log in
to unlock special pricing