- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10145934
Baumer Electric
10145934
Inductive Proximity Switch - NPN Make Function (NO) - Cable 2m - 12 mm x 40 mm - IP67.
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inductive Proximity Switch - NPN Make Function (NO) - Cable 2m - 12 mm x 40 mm - IP67.
Search Keywords: 10145934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10145934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 10145934 RoHS compliant?
Yes, 10145934 is RoHS compliant.
What is the lead time for 10145934?
The standard lead time for 10145934 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/14/26