- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10132816
10132816
Baumer Electric
Sensor Cable Assembly - Right Angle - 4pin M8 To Tinned Leads - 5m.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor Cable Assembly - Right Angle - 4pin M8 To Tinned Leads - 5m.
Search Keywords: 10132816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10132816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$39.43
5
$35.06
10
$34.54
25
$32.97
50
$31.10
100
$30.63
250 +
$29.83
Click for Quote
Log in
to unlock special pricing