- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 10132540
10132540
Baumer Electric
Sensor Cable Assembly - 4pin M12 To Tinned Leads - 2m.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor Cable Assembly - 4pin M12 To Tinned Leads - 2m.
Search Keywords: 10132540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10132540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$33.80
5
$31.56
25
$29.13
50
$27.84
100
$26.66
250
$25.92
500 +
$25.53
Click for Quote
Log in
to unlock special pricing