- Home ›
- All Products›
- 2648 A
Description
+
Side cutter, 125 mm, 88 g, cut capacity (1.6 mm/€“/€“/€“), 2648 A
Search Keywords: 2648A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bahco
-
Part No:2648 A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$123.33
3
$118.39
12
$113.66
30
$109.11
91 +
$104.75
Click for Quote
Log in
to unlock special pricing