- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- T11LE00
T11LE00
BACO Controls, Inc.
30mm 2 Position Maintained Key Switch Chrome Bezel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm 2 Position Maintained Key Switch Chrome Bezel
Search Keywords: T11LE00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11LE00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$70.65
5
$63.05
10
$61.16
25
$56.14
50
$56.00
100
$54.64
250 +
$52.54
Click for Quote
Log in
to unlock special pricing