- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- T11KF08
T11KF08
BACO Controls, Inc.
30mm Grey 2 Position Maintained Selector Switch Chrome Bezel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Grey 2 Position Maintained Selector Switch Chrome Bezel
Search Keywords: T11KF08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11KF08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$29.47
5
$27.56
10
$26.29
25
$25.51
50
$24.41
100
$23.41
250 +
$22.79
Click for Quote
Log in
to unlock special pricing