- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- T11DD02-3E10
T11DD02-3E10
BACO Controls, Inc.
30mm Green 40mm Mushroom Push-Pull Chrome Bezel w/ 1 NO, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Green 40mm Mushroom Push-Pull Chrome Bezel w/ 1 NO, 3 Pos Clip
Search Keywords: T11DD023E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11DD02-3E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$50.97
5
$45.48
10
$44.12
25
$42.84
50
$40.49
100
$39.41
250 +
$38.82
Click for Quote
Log in
to unlock special pricing