- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- T11DD01-1E10
T11DD01-1E10
BACO Controls, Inc.
30mm Red 40mm Mushroom Push-Pull Chrome Bezel w/ 1 NO, 1 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Red 40mm Mushroom Push-Pull Chrome Bezel w/ 1 NO, 1 Pos Clip
Search Keywords: T11DD011E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11DD01-1E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$49.81
5
$44.45
10
$43.12
25
$41.87
50
$39.58
100
$38.52
250 +
$38.01
Click for Quote
Log in
to unlock special pricing