- Home ›
- All Products›
- T11AT01-3E10
T11AT01-3E10
BACO Controls, Inc.
30mm Red 70mm Mushroom Mom PB Chrome Bezel w/ 1 NO, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Red 70mm Mushroom Mom PB Chrome Bezel w/ 1 NO, 3 Pos Clip
Search Keywords: T11AT013E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11AT01-3E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$88.27
5
$81.69
10
$79.32
20
$74.97
50
$72.97
100 +
$72.01
Click for Quote
Log in
to unlock special pricing