- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- T11AJ20-3EAGH01
T11AJ20-3EAGH01
BACO Controls, Inc.
30mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NC, 230V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NC, 230V LED, 3 Pos Clip
Search Keywords: T11AJ203EAGH01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11AJ20-3EAGH01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$62.83
5
$56.06
10
$54.39
25
$52.06
50
$49.92
100
$48.59
250 +
$47.95
Click for Quote
Log in
to unlock special pricing