- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- T11AH30-3EAWH01
BACO Controls, Inc.
T11AH30-3EAWH01
30mm Clear Flush Mom Ill PB Chrome Bezel w/ 1 NC, 230V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
30mm Clear Flush Mom Ill PB Chrome Bezel w/ 1 NC, 230V LED, 3 Pos Clip
Search Keywords: T11AH303EAWH01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | T11AH30-3EAWH01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is T11AH30-3EAWH01 RoHS compliant?
Yes, T11AH30-3EAWH01 is RoHS compliant.
What is the lead time for T11AH30-3EAWH01?
The standard lead time for T11AH30-3EAWH01 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$64.74
5
$57.77
10
$56.04
25
$53.64
50
$51.44
100
$50.07
250 +
$49.41
Click for Quote
Log in
to unlock special pricing