- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- T11AH20-3EAGM10
T11AH20-3EAGM10
BACO Controls, Inc.
30mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NO, 130V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NO, 130V LED, 3 Pos Clip
Search Keywords: T11AH203EAGM10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11AH20-3EAGM10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$58.76
5
$52.43
10
$50.87
25
$48.69
50
$46.68
100
$45.44
250 +
$44.84
Click for Quote
Log in
to unlock special pricing