- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- T11AH20-3EAGH10
T11AH20-3EAGH10
BACO Controls, Inc.
30mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NO, 230V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NO, 230V LED, 3 Pos Clip
Search Keywords: T11AH203EAGH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11AH20-3EAGH10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$61.09
5
$54.51
10
$52.88
25
$50.61
50
$48.53
100
$47.24
250 +
$46.62
Click for Quote
Log in
to unlock special pricing