- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- T11AD01-3E20
T11AD01-3E20
BACO Controls, Inc.
30mm Red 40mm Mushroom Mom PB Chrome Bezel w/ 2 NO, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Red 40mm Mushroom Mom PB Chrome Bezel w/ 2 NO, 3 Pos Clip
Search Keywords: T11AD013E20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11AD01-3E20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$43.43
5
$38.75
10
$37.60
25
$36.51
50
$34.51
100
$33.59
250 +
$33.08
Click for Quote
Log in
to unlock special pricing