- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- T10SB30-1EAWH
T10SB30-1EAWH
BACO Controls, Inc.
30mm Clear Pilot Light Head Smooth Lens w/ 230V LED, 1 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Clear Pilot Light Head Smooth Lens w/ 230V LED, 1 Pos Clip
Search Keywords: T10SB301EAWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T10SB30-1EAWH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$39.36
5
$35.12
10
$35.04
25
$33.09
50
$31.27
100
$31.20
250 +
$30.04
Click for Quote
Log in
to unlock special pricing