- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- LBX130067
LBX130067
BACO Controls, Inc.
22mm Control Station Red 40mm P-T Mush Maint w/ 1 NC + EMO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Control Station Red 40mm P-T Mush Maint w/ 1 NC + EMO
Search Keywords: LBX130067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:LBX130067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$74.28
5
$66.28
10
$64.30
25
$59.01
50
$58.87
100
$57.44
250 +
$55.23
Click for Quote
Log in
to unlock special pricing