- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LBX107210
LBX107210
BACO Controls, Inc.
22mm Control Station Green 40mm Mushroom Mom w/ 1 NO + Start Symbol
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Control Station Green 40mm Mushroom Mom w/ 1 NO + Start Symbol
Search Keywords: LBX107210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:LBX107210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$52.17
5
$46.55
10
$45.16
25
$43.23
50
$41.45
100
$40.35
250 +
$39.82
Click for Quote
Log in
to unlock special pricing