- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- L22LD00
L22LD00
BACO Controls, Inc.
22mm 2 Position Momentary Key Switch Black Bezel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm 2 Position Momentary Key Switch Black Bezel
Search Keywords: L22LD00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22LD00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$49.09
5
$43.80
10
$42.49
25
$41.26
50
$39.00
100
$37.96
250 +
$37.46
Click for Quote
Log in
to unlock special pricing