- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- L22KK10
L22KK10
BACO Controls, Inc.
22mm Red 2 Position Momentary Illuminated Selector Switch Black Bezel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Red 2 Position Momentary Illuminated Selector Switch Black Bezel
Search Keywords: L22KK10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22KK10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$22.88
5
$21.40
10
$20.42
25
$19.81
50
$19.23
100
$18.18
250 +
$17.69
Click for Quote
Log in
to unlock special pricing