- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- L22GM01-3E20
L22GM01-3E20
BACO Controls, Inc.
22mm Red 40mm Mushroom Push-Key-Reset Black Bezel w/ 2 NO, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Red 40mm Mushroom Push-Key-Reset Black Bezel w/ 2 NO, 3 Pos Clip
Search Keywords: L22GM013E20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22GM01-3E20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:IT
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$71.79
5
$64.06
10
$62.15
25
$57.04
50
$56.90
100
$55.52
250 +
$53.38
Click for Quote
Log in
to unlock special pricing