- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- L22ED01G
L22ED01G
BACO Controls, Inc.
22mm Red 40mm Mushroom Push-Turn Pushbutton Black Bezel w/ Arrows
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Red 40mm Mushroom Push-Turn Pushbutton Black Bezel w/ Arrows
Search Keywords: L22ED01G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22ED01G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$25.48
5
$23.84
10
$22.74
25
$22.06
50
$21.42
100
$20.25
250 +
$19.71
Click for Quote
Log in
to unlock special pricing