- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22DD04-3E10
L22DD04-3E10
BACO Controls, Inc.
22mm Yellow 40mm Mushroom Push-Pull Black Bezel w/ 1 NO, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Yellow 40mm Mushroom Push-Pull Black Bezel w/ 1 NO, 3 Pos Clip
Search Keywords: L22DD043E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22DD04-3E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$35.62
5
$31.78
10
$31.71
25
$29.94
50
$28.30
100
$28.23
250 +
$27.18
Click for Quote
Log in
to unlock special pricing