- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22DD04-1E01
L22DD04-1E01
BACO Controls, Inc.
22mm Yellow 40mm Mushroom Push-Pull Black Bezel w/ 1 NC, 1 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Yellow 40mm Mushroom Push-Pull Black Bezel w/ 1 NC, 1 Pos Clip
Search Keywords: L22DD041E01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22DD04-1E01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$32.43
5
$30.34
10
$28.94
25
$28.07
50
$26.87
100
$25.77
250 +
$25.08
Click for Quote
Log in
to unlock special pricing