- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22DD03-3E02
L22DD03-3E02
BACO Controls, Inc.
22mm Black 40mm Mushroom Push-Pull Black Bezel w/ 2 NC, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Black 40mm Mushroom Push-Pull Black Bezel w/ 2 NC, 3 Pos Clip
Search Keywords: L22DD033E02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22DD03-3E02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$44.19
5
$39.43
10
$38.25
25
$37.14
50
$35.11
100
$34.17
250 +
$33.72
Click for Quote
Log in
to unlock special pricing