- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22CH60-3EABH01
L22CH60-3EABH01
BACO Controls, Inc.
22mm Blue Flush Maint Ill PB Black Bezel w/ 1 NC, 230V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Blue Flush Maint Ill PB Black Bezel w/ 1 NC, 230V LED, 3 Pos Clip
Search Keywords: L22CH603EABH01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22CH60-3EABH01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$59.65
5
$53.23
10
$51.64
25
$49.43
50
$47.40
100
$46.13
250 +
$45.53
Click for Quote
Log in
to unlock special pricing