- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22CH10-3EARL10
L22CH10-3EARL10
BACO Controls, Inc.
22mm Red Flush Maint Ill PB Black Bezel w/ 1 NO, 24V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Red Flush Maint Ill PB Black Bezel w/ 1 NO, 24V LED, 3 Pos Clip
Search Keywords: L22CH103EARL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22CH10-3EARL10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$57.33
5
$51.15
10
$49.63
25
$47.50
50
$45.55
100
$44.33
250 +
$43.75
Click for Quote
Log in
to unlock special pricing