- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22AD01-3E01
L22AD01-3E01
BACO Controls, Inc.
22mm Red 40mm Mushroom Mom PB Black Bezel w/ 1 NC, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Red 40mm Mushroom Mom PB Black Bezel w/ 1 NC, 3 Pos Clip
Search Keywords: L22AD013E01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22AD01-3E01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$27.79
5
$26.00
10
$24.80
25
$24.06
50
$23.03
100
$22.08
250 +
$21.49
Click for Quote
Log in
to unlock special pricing