- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L21AH20-3EAGM11
L21AH20-3EAGM11
BACO Controls, Inc.
22mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NO 1 NC, 130V LED, 3 Pos Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NO 1 NC, 130V LED, 3 Pos Clip
Search Keywords: L21AH203EAGM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L21AH20-3EAGM11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:6A@120 VAC
-
Actuator Style:Round Button
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$59.05
5
$52.69
10
$51.12
25
$48.93
50
$46.92
100
$45.67
250 +
$45.07
Click for Quote
Log in
to unlock special pricing