- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L21AH10-3EARM01
L21AH10-3EARM01
BACO Controls, Inc.
22mm Red Flush Mom Ill PB Chrome Bezel w/ 1 NC, 130V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Red Flush Mom Ill PB Chrome Bezel w/ 1 NC, 130V LED, 3 Pos Clip
Search Keywords: L21AH103EARM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L21AH10-3EARM01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$54.03
5
$48.22
10
$46.78
25
$44.77
50
$42.93
100
$41.79
250 +
$41.24
Click for Quote
Log in
to unlock special pricing