- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- L20SE50-3EAWL
L20SE50-3EAWL
BACO Controls, Inc.
22mm White Pilot Light Head w/ 24V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm White Pilot Light Head w/ 24V LED, 3 Pos Clip
Search Keywords: L20SE503EAWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L20SE50-3EAWL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$35.90
5
$32.03
10
$31.95
25
$30.17
50
$28.52
100
$28.45
250 +
$27.39
Click for Quote
Log in
to unlock special pricing