- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- L20SE40-1EAYH
L20SE40-1EAYH
BACO Controls, Inc.
22mm Yellow Pilot Light Head w/ 230V LED, 1 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Yellow Pilot Light Head w/ 230V LED, 1 Pos Clip
Search Keywords: L20SE401EAYH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L20SE40-1EAYH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$37.05
5
$33.06
10
$32.98
25
$31.14
50
$29.44
100
$29.36
250 +
$28.28
Click for Quote
Log in
to unlock special pricing