- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0172152
BACO Controls, Inc.
0172152
32A 4 Pole + NC/NO Disc Sw, Panel Mnt, Yel/Red Non-Pad
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
32A 4 Pole + NC/NO Disc Sw, Panel Mnt, Yel/Red Non-Pad
Search Keywords: 0172152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0172152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0172152 RoHS compliant?
Yes, 0172152 is RoHS compliant.
What is the lead time for 0172152?
The standard lead time for 0172152 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$96.68
5
$89.46
10
$86.87
20
$82.11
50
$79.92
100 +
$78.87
Click for Quote
Log in
to unlock special pricing