- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0172144
BACO Controls, Inc.
0172144
32A 4 Pole Disc Sw, Panel Mnt, Yel/Red Non-Pad 22mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
32A 4 Pole Disc Sw, Panel Mnt, Yel/Red Non-Pad 22mm
Search Keywords: 0172144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0172144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0172144 RoHS compliant?
Yes, 0172144 is RoHS compliant.
What is the lead time for 0172144?
The standard lead time for 0172144 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$83.47
5
$77.24
10
$75.00
20
$70.89
50
$69.00
100 +
$68.09
Click for Quote
Log in
to unlock special pricing