- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0172133
BACO Controls, Inc.
0172133
32A 4P (N) + NC/NO Disc Sw, Panel Mnt, Yel/Red Pad 22mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
32A 4P (N) + NC/NO Disc Sw, Panel Mnt, Yel/Red Pad 22mm
Search Keywords: 0172133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0172133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0172133 RoHS compliant?
Yes, 0172133 is RoHS compliant.
What is the lead time for 0172133?
The standard lead time for 0172133 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$93.00
5
$86.06
10
$83.56
20
$78.99
50
$76.88
100 +
$75.87
Click for Quote
Log in
to unlock special pricing