- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0172114
BACO Controls, Inc.
0172114
32A 3P + NC/NO Disc Sw, Panel Mnt, Yel/Red Non-Pad 22mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
32A 3P + NC/NO Disc Sw, Panel Mnt, Yel/Red Non-Pad 22mm
Search Keywords: 0172114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0172114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0172114 RoHS compliant?
Yes, 0172114 is RoHS compliant.
What is the lead time for 0172114?
The standard lead time for 0172114 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$79.05
5
$70.54
10
$68.43
25
$62.81
50
$62.65
100
$61.13
250 +
$58.78
Click for Quote
Log in
to unlock special pricing